
RK73H1JTTD3904F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD3904FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD3904FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD3904FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD3904F |
Description | RES 3.9M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.9 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD3904F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22200 | $2.22 |
| 25 | $0.16440 | $4.11 |
| 50 | $0.13320 | $6.66 |
| 100 | $0.10770 | $10.77 |
| 250 | $0.08352 | $20.88 |
| 500 | $0.06988 | $34.94 |
| 1,000 | $0.05928 | $59.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04237 | $211.85 |
| 10,000 | $0.03751 | $375.10 |
| 15,000 | $0.03514 | $527.10 |
| 25,000 | $0.03260 | $815.00 |
| 35,000 | $0.03114 | $1,089.90 |
| 50,000 | $0.02976 | $1,488.00 |

