
RK73H1JTTD3243F | |
---|---|
DigiKey Part Number | 2019-RK73H1JTTD3243FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD3243FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD3243FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD3243F |
Description | RES 324K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 324 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD3243F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21400 | $2.14 |
25 | $0.15480 | $3.87 |
50 | $0.12520 | $6.26 |
100 | $0.10210 | $10.21 |
250 | $0.07904 | $19.76 |
500 | $0.06602 | $33.01 |
1,000 | $0.05598 | $55.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04480 | $224.00 |
10,000 | $0.03770 | $377.00 |
15,000 | $0.03320 | $498.00 |
25,000 | $0.03079 | $769.75 |
35,000 | $0.03068 | $1,073.80 |
50,000 | $0.02647 | $1,323.50 |
60,000 | $0.02640 | $1,584.00 |
120,000 | $0.02551 | $3,061.20 |
125,000 | $0.02540 | $3,175.00 |