
RK73H1ETTP3242D | |
---|---|
DigiKey Part Number | 2019-RK73H1ETTP3242DTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP3242DCT-ND - Cut Tape (CT) 2019-RK73H1ETTP3242DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP3242D |
Description | RES 32.4K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32.4 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP3242D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.89500 | $8.95 |
25 | $0.70960 | $17.74 |
50 | $0.60600 | $30.30 |
100 | $0.52390 | $52.39 |
250 | $0.44144 | $110.36 |
500 | $0.40136 | $200.68 |
1,000 | $0.35636 | $356.36 |
5,000 | $0.29619 | $1,480.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.27867 | $2,786.70 |
20,000 | $0.26473 | $5,294.60 |
30,000 | $0.25794 | $7,738.20 |
50,000 | $0.24854 | $12,427.00 |
70,000 | $0.24636 | $17,245.20 |
100,000 | $0.24237 | $24,237.00 |
120,000 | $0.24050 | $28,860.00 |
240,000 | $0.23435 | $56,244.00 |
250,000 | $0.23403 | $58,507.50 |