
RK73H1JTTD1502D | |
---|---|
DigiKey Part Number | 2019-RK73H1JTTD1502DTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD1502DCT-ND - Cut Tape (CT) 2019-RK73H1JTTD1502DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD1502D |
Description | RES 15K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD1502D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.84000 | $8.40 |
25 | $0.66840 | $16.71 |
50 | $0.56960 | $28.48 |
100 | $0.49060 | $49.06 |
250 | $0.41192 | $102.98 |
500 | $0.37570 | $187.85 |
1,000 | $0.33093 | $330.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.22989 | $1,149.45 |
10,000 | $0.21902 | $2,190.20 |
15,000 | $0.21790 | $3,268.50 |
25,000 | $0.20805 | $5,201.25 |
35,000 | $0.20731 | $7,255.85 |
50,000 | $0.20658 | $10,329.00 |
60,000 | $0.20623 | $12,373.80 |
120,000 | $0.20501 | $24,601.20 |