
RK73H1JTTD1212F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD1212FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD1212FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD1212FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD1212F |
Description | RES 12.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD1212F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22200 | $2.22 |
| 25 | $0.16440 | $4.11 |
| 50 | $0.13320 | $6.66 |
| 100 | $0.10770 | $10.77 |
| 250 | $0.08352 | $20.88 |
| 500 | $0.06988 | $34.94 |
| 1,000 | $0.05928 | $59.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04237 | $211.85 |
| 10,000 | $0.03751 | $375.10 |
| 15,000 | $0.03514 | $527.10 |
| 25,000 | $0.03260 | $815.00 |
| 35,000 | $0.03114 | $1,089.90 |
| 50,000 | $0.02976 | $1,488.00 |

