RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD4992D

DigiKey Part Number
2019-RK73H1JTTD4992DTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD4992DCT-ND - Cut Tape (CT)
2019-RK73H1JTTD4992DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD4992D
Description
RES 49.9K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD4992D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,692
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.83800$8.38
25$0.66680$16.67
50$0.56820$28.41
100$0.48940$48.94
250$0.41088$102.72
500$0.36588$182.94
1,000$0.33008$330.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.27269$1,363.45
10,000$0.23571$2,357.10
15,000$0.23023$3,453.45
25,000$0.22462$5,615.50
35,000$0.22383$7,834.05
50,000$0.22306$11,153.00
60,000$0.22268$13,360.80
120,000$0.22005$26,406.00
125,000$0.21967$27,458.75
Manufacturers Standard Package