0603 (1608 Metric) RK73-RT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JRTTD5903D

DigiKey Part Number
2019-RK73H1JRTTD5903DTR-ND - Tape & Reel (TR)
2019-RK73H1JRTTD5903DCT-ND - Cut Tape (CT)
2019-RK73H1JRTTD5903DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JRTTD5903D
Description
RES 590K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
590 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JRTTD5903D Models
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 2,562
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.29860$1,493.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.72000$1.72
10$0.86200$8.62
25$0.68640$17.16
50$0.58460$29.23
100$0.50500$50.50
250$0.42468$106.17
500$0.37836$189.18
1,000$0.34182$341.82
Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.01000$10.10
50$0.68160$34.08
100$0.58540$58.54
500$0.42632$213.16
1,000$0.37844$378.44
* All Digi-Reel orders will add a $55.00 reeling fee.