
RK73H1JRTTD4990D | |
---|---|
DigiKey Part Number | 2019-RK73H1JRTTD4990DTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD4990DCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD4990DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD4990D |
Description | RES 499 OHM 0.5% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JRTTD4990D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $0.86400 | $8.64 |
25 | $0.68800 | $17.20 |
50 | $0.58620 | $29.31 |
100 | $0.48980 | $48.98 |
250 | $0.42280 | $105.70 |
500 | $0.37934 | $189.67 |
1,000 | $0.34270 | $342.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.28489 | $1,424.45 |
10,000 | $0.25358 | $2,535.80 |
15,000 | $0.24802 | $3,720.30 |
25,000 | $0.24232 | $6,058.00 |
35,000 | $0.24149 | $8,452.15 |
50,000 | $0.23955 | $11,977.50 |
60,000 | $0.23727 | $14,236.20 |
120,000 | $0.22974 | $27,568.80 |
125,000 | $0.22934 | $28,667.50 |