.jpg?hidebanner=true)
RK73H1JRTTD4702F | |
---|---|
DigiKey Part Number | 2019-RK73H1JRTTD4702FTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD4702FCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD4702FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD4702F |
Description | RES 47K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.47700 | $4.77 |
25 | $0.37200 | $9.30 |
50 | $0.30780 | $15.39 |
100 | $0.26010 | $26.01 |
250 | $0.21140 | $52.85 |
500 | $0.19066 | $95.33 |
1,000 | $0.16151 | $161.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12659 | $632.95 |
10,000 | $0.11644 | $1,164.40 |
15,000 | $0.11150 | $1,672.50 |
25,000 | $0.10488 | $2,622.00 |
35,000 | $0.10309 | $3,608.15 |
50,000 | $0.10020 | $5,010.00 |
60,000 | $0.09884 | $5,930.40 |
120,000 | $0.09455 | $11,346.00 |
125,000 | $0.09415 | $11,768.75 |