
RK73H1JRTTD3321F | |
---|---|
DigiKey Part Number | 2019-RK73H1JRTTD3321FTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD3321FCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD3321FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD3321F |
Description | RES 3.32K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JRTTD3321F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.47600 | $4.76 |
25 | $0.37120 | $9.28 |
50 | $0.30700 | $15.35 |
100 | $0.25950 | $25.95 |
250 | $0.21084 | $52.71 |
500 | $0.18294 | $91.47 |
1,000 | $0.16110 | $161.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12627 | $631.35 |
10,000 | $0.11465 | $1,146.50 |
15,000 | $0.10966 | $1,644.90 |
25,000 | $0.10461 | $2,615.25 |
35,000 | $0.10283 | $3,599.05 |
50,000 | $0.09994 | $4,997.00 |
60,000 | $0.09859 | $5,915.40 |
120,000 | $0.09431 | $11,317.20 |