RK73B1HRTTCM620J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JRTTD2491F

DigiKey Part Number
2019-RK73H1JRTTD2491FTR-ND - Tape & Reel (TR)
2019-RK73H1JRTTD2491FCT-ND - Cut Tape (CT)
2019-RK73H1JRTTD2491FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JRTTD2491F
Description
RES 2.49K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,820
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.47600$4.76
25$0.37120$9.28
50$0.30700$15.35
100$0.25950$25.95
250$0.21084$52.71
500$0.18294$91.47
1,000$0.16110$161.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12627$631.35
10,000$0.11465$1,146.50
15,000$0.10966$1,644.90
25,000$0.10461$2,615.25
35,000$0.09990$3,496.50
50,000$0.09521$4,760.50
60,000$0.09502$5,701.20
120,000$0.09414$11,296.80
125,000$0.09391$11,738.75
Manufacturers Standard Package