
RK73H1JRTTD1331D | |
---|---|
DigiKey Part Number | 2019-RK73H1JRTTD1331DTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD1331DCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD1331DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD1331D |
Description | RES 1.33K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.33 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JRTTD1331D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.86200 | $8.62 |
25 | $0.68640 | $17.16 |
50 | $0.58460 | $29.23 |
100 | $0.48860 | $48.86 |
250 | $0.42172 | $105.43 |
500 | $0.37836 | $189.18 |
1,000 | $0.34182 | $341.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.28330 | $1,416.50 |
10,000 | $0.25293 | $2,529.30 |
15,000 | $0.24739 | $3,710.85 |
25,000 | $0.24171 | $6,042.75 |
35,000 | $0.24087 | $8,430.45 |
50,000 | $0.23894 | $11,947.00 |
60,000 | $0.23666 | $14,199.60 |
120,000 | $0.22915 | $27,498.00 |
125,000 | $0.22876 | $28,595.00 |