
RK73H1JLTD1003F | |
---|---|
DigiKey Part Number | 2019-RK73H1JLTD1003FTR-ND - Tape & Reel (TR) 2019-RK73H1JLTD1003FCT-ND - Cut Tape (CT) 2019-RK73H1JLTD1003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JLTD1003F |
Description | RES 100K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JLTD1003F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.51700 | $5.17 |
25 | $0.39760 | $9.94 |
50 | $0.33180 | $16.59 |
100 | $0.28000 | $28.00 |
250 | $0.22892 | $57.23 |
500 | $0.19936 | $99.68 |
1,000 | $0.17604 | $176.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14448 | $722.40 |
10,000 | $0.13041 | $1,304.10 |