
RK73H1HTTC9103F | |
---|---|
DigiKey Part Number | 2019-RK73H1HTTC9103FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC9103FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC9103FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC9103F |
Description | RES 910K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 910 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC9103F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37000 | $3.70 |
25 | $0.28320 | $7.08 |
50 | $0.23220 | $11.61 |
100 | $0.19430 | $19.43 |
250 | $0.15544 | $38.86 |
500 | $0.13352 | $66.76 |
1,000 | $0.11615 | $116.15 |
5,000 | $0.08858 | $442.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08058 | $805.80 |
20,000 | $0.07424 | $1,484.80 |
30,000 | $0.07115 | $2,134.50 |
50,000 | $0.06781 | $3,390.50 |
70,000 | $0.06589 | $4,612.30 |
100,000 | $0.06408 | $6,408.00 |
120,000 | $0.06324 | $7,588.80 |
240,000 | $0.06045 | $14,508.00 |
250,000 | $0.06030 | $15,075.00 |