RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC6043F

DigiKey Part Number
2019-RK73H1HTTC6043FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC6043FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC6043FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC6043F
Description
RES 604K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
604 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC6043F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,900
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37000$3.70
25$0.28320$7.08
50$0.23220$11.61
100$0.19430$19.43
250$0.15544$38.86
500$0.13352$66.76
1,000$0.11615$116.15
5,000$0.08858$442.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08058$805.80
20,000$0.07424$1,484.80
30,000$0.07115$2,134.50
50,000$0.06781$3,390.50
70,000$0.06589$4,612.30
100,000$0.06408$6,408.00
120,000$0.06324$7,588.80
240,000$0.06045$14,508.00
250,000$0.06030$15,075.00
Manufacturers Standard Package