RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC51R0D

DigiKey Part Number
2019-RK73H1HTTC51R0DTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC51R0DCT-ND - Cut Tape (CT)
2019-RK73H1HTTC51R0DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC51R0D
Description
RES 51 OHM 0.5% 1/20W 0201
Customer Reference
Detailed Description
51 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC51R0D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,980
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$0.95200$9.52
25$0.75880$18.97
50$0.64700$32.35
100$0.56160$56.16
250$0.47492$118.73
500$0.42484$212.42
1,000$0.38518$385.18
5,000$0.32181$1,609.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.30336$3,033.60
20,000$0.28868$5,773.60
30,000$0.28152$8,445.60
50,000$0.27376$13,688.00
70,000$0.26932$18,852.40
100,000$0.26512$26,512.00
120,000$0.26315$31,578.00
240,000$0.25667$61,600.80
250,000$0.25633$64,082.50
Manufacturers Standard Package