
RK73H1HTTC44R2F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC44R2FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC44R2FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC44R2FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC44R2F |
Description | RES 44.2 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 44.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC44R2F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37000 | $3.70 |
| 25 | $0.28280 | $7.07 |
| 50 | $0.23180 | $11.59 |
| 100 | $0.19400 | $19.40 |
| 250 | $0.15524 | $38.81 |
| 500 | $0.13336 | $66.68 |
| 1,000 | $0.11601 | $116.01 |
| 5,000 | $0.08846 | $442.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08048 | $804.80 |
| 20,000 | $0.07415 | $1,483.00 |
| 30,000 | $0.07106 | $2,131.80 |
| 50,000 | $0.06772 | $3,386.00 |
| 70,000 | $0.06581 | $4,606.70 |
| 100,000 | $0.06400 | $6,400.00 |
| 120,000 | $0.06316 | $7,579.20 |
| 240,000 | $0.06037 | $14,488.80 |
| 250,000 | $0.06023 | $15,057.50 |

