43.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC43R2F

DigiKey Part Number
2019-RK73H1HTTC43R2FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC43R2FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC43R2FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC43R2F
Description
RES 43.2 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
43.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37000$3.70
25$0.28280$7.07
50$0.23180$11.59
100$0.19400$19.40
250$0.15524$38.81
500$0.13336$66.68
1,000$0.11601$116.01
5,000$0.09836$491.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07119$711.90
20,000$0.05305$1,061.00
30,000$0.05273$1,581.90
Manufacturers Standard Package