
RK73H1HTTC3300F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC3300FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC3300FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC3300FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC3300F |
Description | RES 330 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-07330RL | YAGEO | 7,269 | YAG5194CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.39500 | $3.95 |
| 25 | $0.29920 | $7.48 |
| 50 | $0.24660 | $12.33 |
| 100 | $0.20550 | $20.55 |
| 250 | $0.16476 | $41.19 |
| 500 | $0.14140 | $70.70 |
| 1,000 | $0.12299 | $122.99 |
| 5,000 | $0.09377 | $468.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08532 | $853.20 |
| 20,000 | $0.07860 | $1,572.00 |
| 30,000 | $0.07533 | $2,259.90 |
| 50,000 | $0.07179 | $3,589.50 |
| 70,000 | $0.06976 | $4,883.20 |
| 100,000 | $0.06784 | $6,784.00 |

