
RK73H1HTTC24R9F | |
---|---|
DigiKey Part Number | 2019-RK73H1HTTC24R9FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC24R9FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC24R9FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC24R9F |
Description | RES 24.9 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC24R9F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36900 | $3.69 |
25 | $0.28240 | $7.06 |
50 | $0.23160 | $11.58 |
100 | $0.19380 | $19.38 |
250 | $0.15504 | $38.76 |
500 | $0.13318 | $66.59 |
1,000 | $0.11298 | $112.98 |
5,000 | $0.08835 | $441.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07110 | $711.00 |
20,000 | $0.06600 | $1,320.00 |
30,000 | $0.06563 | $1,968.90 |
50,000 | $0.06091 | $3,045.50 |
70,000 | $0.06067 | $4,246.90 |
100,000 | $0.06043 | $6,043.00 |
120,000 | $0.06031 | $7,237.20 |
240,000 | $0.05991 | $14,378.40 |
250,000 | $0.05989 | $14,972.50 |