270 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC2703F

DigiKey Part Number
2019-RK73H1HTTC2703FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC2703FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC2703FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC2703F
Description
RES 270K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
270 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC2703F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-07270KLYAGEO0AC0201FR-07270KL-ND$0.27384Direct
In-Stock: 13,179
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.39500$3.95
25$0.29920$7.48
50$0.24660$12.33
100$0.20550$20.55
250$0.16476$41.19
500$0.14140$70.70
1,000$0.12299$122.99
5,000$0.09377$468.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08532$853.20
20,000$0.07860$1,572.00
30,000$0.07533$2,259.90
50,000$0.07179$3,589.50
70,000$0.06976$4,883.20
100,000$0.06784$6,784.00
Manufacturers Standard Package