
RK73H1HTTC2400F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC2400FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC2400FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC2400FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC2400F |
Description | RES 240 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.39500 | $3.95 |
| 25 | $0.29920 | $7.48 |
| 50 | $0.24660 | $12.33 |
| 100 | $0.20550 | $20.55 |
| 250 | $0.16476 | $41.19 |
| 500 | $0.14140 | $70.70 |
| 1,000 | $0.12299 | $122.99 |
| 5,000 | $0.09377 | $468.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08532 | $853.20 |
| 20,000 | $0.07860 | $1,572.00 |
| 30,000 | $0.07533 | $2,259.90 |
| 50,000 | $0.07179 | $3,589.50 |
| 70,000 | $0.06976 | $4,883.20 |
| 100,000 | $0.06784 | $6,784.00 |

