RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC2201F

DigiKey Part Number
2019-RK73H1HTTC2201FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC2201FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC2201FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC2201F
Description
RES 2.2K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC2201F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79,675
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36900$3.69
25$0.28240$7.06
50$0.23160$11.58
100$0.19380$19.38
250$0.15504$38.76
500$0.13318$66.59
1,000$0.11586$115.86
5,000$0.08835$441.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07110$711.00
20,000$0.06600$1,320.00
30,000$0.06563$1,968.90
50,000$0.06091$3,045.50
70,000$0.06067$4,246.90
100,000$0.06043$6,043.00
120,000$0.06031$7,237.20
240,000$0.05991$14,378.40
250,000$0.05989$14,972.50
Manufacturers Standard Package