
RK73H1FTTBL4702F | |
---|---|
DigiKey Part Number | 2019-RK73H1FTTBL4702FTR-ND - Tape & Reel (TR) 2019-RK73H1FTTBL4702FCT-ND - Cut Tape (CT) 2019-RK73H1FTTBL4702FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1FTTBL4702F |
Description | RES 47K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.64900 | $6.49 |
25 | $0.50560 | $12.64 |
50 | $0.42700 | $21.35 |
100 | $0.36460 | $36.46 |
250 | $0.30152 | $75.38 |
500 | $0.26554 | $132.77 |
1,000 | $0.23672 | $236.72 |
5,000 | $0.19112 | $955.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.13077 | $2,615.40 |
40,000 | $0.12970 | $5,188.00 |
60,000 | $0.12915 | $7,749.00 |
100,000 | $0.12852 | $12,852.00 |