
RK73H1FTTBL4702F | |
|---|---|
DigiKey Part Number | 2019-RK73H1FTTBL4702FTR-ND - Tape & Reel (TR) 2019-RK73H1FTTBL4702FCT-ND - Cut Tape (CT) 2019-RK73H1FTTBL4702FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1FTTBL4702F |
Description | RES 47K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.69100 | $6.91 |
| 25 | $0.53920 | $13.48 |
| 50 | $0.45380 | $22.69 |
| 100 | $0.38640 | $38.64 |
| 250 | $0.32000 | $80.00 |
| 500 | $0.28150 | $140.75 |
| 1,000 | $0.25125 | $251.25 |
| 5,000 | $0.20286 | $1,014.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.17759 | $3,551.80 |
| 40,000 | $0.16869 | $6,747.60 |
| 60,000 | $0.16435 | $9,861.00 |
| 100,000 | $0.15964 | $15,964.00 |
| 140,000 | $0.15695 | $21,973.00 |
| 200,000 | $0.15440 | $30,880.00 |

