
RK73H1ETTPD1000F | |
---|---|
DigiKey Part Number | 2019-RK73H1ETTPD1000FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTPD1000FCT-ND - Cut Tape (CT) 2019-RK73H1ETTPD1000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTPD1000F |
Description | RES 100 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
25 | $0.16080 | $4.02 |
50 | $0.12980 | $6.49 |
100 | $0.10590 | $10.59 |
250 | $0.08244 | $20.61 |
500 | $0.06898 | $34.49 |
1,000 | $0.05157 | $51.57 |
5,000 | $0.04202 | $210.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.02679 | $535.80 |
40,000 | $0.02649 | $1,059.60 |
60,000 | $0.02633 | $1,579.80 |
100,000 | $0.02615 | $2,615.00 |
140,000 | $0.02605 | $3,647.00 |
200,000 | $0.02575 | $5,150.00 |
240,000 | $0.02535 | $6,084.00 |
480,000 | $0.02404 | $11,539.20 |
500,000 | $0.02398 | $11,990.00 |