
RK73H1ETTPB1002F | |
---|---|
DigiKey Part Number | 2019-RK73H1ETTPB1002FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTPB1002FCT-ND - Cut Tape (CT) 2019-RK73H1ETTPB1002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTPB1002F |
Description | RES 10K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
25 | $0.16120 | $4.03 |
50 | $0.13000 | $6.50 |
100 | $0.10620 | $10.62 |
250 | $0.08264 | $20.66 |
500 | $0.06914 | $34.57 |
1,000 | $0.05622 | $56.22 |
5,000 | $0.04213 | $210.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.02656 | $1,062.40 |
80,000 | $0.02630 | $2,104.00 |
120,000 | $0.02616 | $3,139.20 |
200,000 | $0.02582 | $5,164.00 |
280,000 | $0.02510 | $7,028.00 |
400,000 | $0.02442 | $9,768.00 |
480,000 | $0.02411 | $11,572.80 |
960,000 | $0.02377 | $22,819.20 |
1,000,000 | $0.02301 | $23,010.00 |