RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTPB1002F

DigiKey Part Number
2019-RK73H1ETTPB1002FTR-ND - Tape & Reel (TR)
2019-RK73H1ETTPB1002FCT-ND - Cut Tape (CT)
2019-RK73H1ETTPB1002FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTPB1002F
Description
RES 10K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61,947
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
25$0.16120$4.03
50$0.13000$6.50
100$0.10620$10.62
250$0.08264$20.66
500$0.06914$34.57
1,000$0.05622$56.22
5,000$0.04213$210.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.02656$1,062.40
80,000$0.02630$2,104.00
120,000$0.02616$3,139.20
200,000$0.02582$5,164.00
280,000$0.02510$7,028.00
400,000$0.02442$9,768.00
480,000$0.02411$11,572.80
960,000$0.02377$22,819.20
1,000,000$0.02301$23,010.00
Manufacturers Standard Package