60.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP60R4F

DigiKey Part Number
2019-RK73H1ETTP60R4FTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP60R4FCT-ND - Cut Tape (CT)
2019-RK73H1ETTP60R4FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP60R4F
Description
RES 60.4 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
60.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP60R4F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85,079
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
25$0.16120$4.03
50$0.12980$6.49
100$0.10610$10.61
250$0.08256$20.64
500$0.06906$34.53
1,000$0.05862$58.62
5,000$0.04474$223.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03956$395.60
20,000$0.03557$711.40
30,000$0.03363$1,008.90
50,000$0.03152$1,576.00
70,000$0.03032$2,122.40
100,000$0.02919$2,919.00
Manufacturers Standard Package