
RK73H1ETTP3480F | |
---|---|
DigiKey Part Number | 2019-RK73H1ETTP3480FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP3480FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP3480FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP3480F |
Description | RES 348 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 348 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP3480F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
25 | $0.16080 | $4.02 |
50 | $0.12980 | $6.49 |
100 | $0.10590 | $10.59 |
250 | $0.08244 | $20.61 |
500 | $0.06898 | $34.49 |
1,000 | $0.05854 | $58.54 |
5,000 | $0.04468 | $223.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03599 | $359.90 |
20,000 | $0.03351 | $670.20 |
30,000 | $0.03168 | $950.40 |
50,000 | $0.03075 | $1,537.50 |
70,000 | $0.02857 | $1,999.90 |
100,000 | $0.02750 | $2,750.00 |
120,000 | $0.02700 | $3,240.00 |
240,000 | $0.02535 | $6,084.00 |
250,000 | $0.02527 | $6,317.50 |