RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP2702D

DigiKey Part Number
2019-RK73H1ETTP2702DTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP2702DCT-ND - Cut Tape (CT)
2019-RK73H1ETTP2702DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP2702D
Description
RES 27K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
27 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP2702D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,449
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.89700$8.97
25$0.71120$17.78
50$0.60760$30.38
100$0.52520$52.52
250$0.44256$110.64
500$0.39498$197.49
1,000$0.35727$357.27
5,000$0.29694$1,484.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.27938$2,793.80
20,000$0.26540$5,308.00
30,000$0.25859$7,757.70
50,000$0.25121$12,560.50
70,000$0.24699$17,289.30
100,000$0.24299$24,299.00
120,000$0.24112$28,934.40
240,000$0.23495$56,388.00
250,000$0.23462$58,655.00
Manufacturers Standard Package