
RK73H1ETTP2493D | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP2493DTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP2493DCT-ND - Cut Tape (CT) 2019-RK73H1ETTP2493DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP2493D |
Description | RES 249K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP2493D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $0.94500 | $9.45 |
| 25 | $0.75320 | $18.83 |
| 50 | $0.64300 | $32.15 |
| 100 | $0.55580 | $55.58 |
| 250 | $0.46864 | $117.16 |
| 500 | $0.41814 | $209.07 |
| 1,000 | $0.37819 | $378.19 |
| 5,000 | $0.31436 | $1,571.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.29576 | $2,957.60 |
| 20,000 | $0.28097 | $5,619.40 |
| 30,000 | $0.27376 | $8,212.80 |
| 50,000 | $0.26595 | $13,297.50 |
| 70,000 | $0.26147 | $18,302.90 |
| 100,000 | $0.25724 | $25,724.00 |

