
RK73H1ETTP2260F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP2260FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP2260FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP2260FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP2260F |
Description | RES 226 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 226 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP2260F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.17120 | $4.28 |
| 50 | $0.13820 | $6.91 |
| 100 | $0.11260 | $11.26 |
| 250 | $0.08748 | $21.87 |
| 500 | $0.07318 | $36.59 |
| 1,000 | $0.06207 | $62.07 |
| 5,000 | $0.04461 | $223.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03956 | $395.60 |
| 20,000 | $0.03557 | $711.40 |
| 30,000 | $0.03363 | $1,008.90 |
| 50,000 | $0.03152 | $1,576.00 |
| 70,000 | $0.03032 | $2,122.40 |
| 100,000 | $0.02919 | $2,919.00 |

