
RK73H1ETTP1823D | |
---|---|
DigiKey Part Number | 2019-RK73H1ETTP1823DTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP1823DCT-ND - Cut Tape (CT) 2019-RK73H1ETTP1823DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP1823D |
Description | RES 182K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 182 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP1823D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $0.89700 | $8.97 |
25 | $0.71120 | $17.78 |
50 | $0.60760 | $30.38 |
100 | $0.52520 | $52.52 |
250 | $0.44256 | $110.64 |
500 | $0.39498 | $197.49 |
1,000 | $0.35727 | $357.27 |
5,000 | $0.29694 | $1,484.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.27938 | $2,793.80 |
20,000 | $0.26540 | $5,308.00 |
30,000 | $0.25859 | $7,757.70 |
50,000 | $0.25121 | $12,560.50 |
70,000 | $0.24699 | $17,289.30 |
100,000 | $0.24299 | $24,299.00 |
120,000 | $0.24112 | $28,934.40 |
240,000 | $0.23495 | $56,388.00 |
250,000 | $0.23462 | $58,655.00 |