
RK73H1ERTTP8450F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ERTTP8450FTR-ND - Tape & Reel (TR) 2019-RK73H1ERTTP8450FCT-ND - Cut Tape (CT) 2019-RK73H1ERTTP8450FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ERTTP8450F |
Description | RES 845 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 845 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ERTTP8450F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.55900 | $5.59 |
| 25 | $0.43080 | $10.77 |
| 50 | $0.36020 | $18.01 |
| 100 | $0.30500 | $30.50 |
| 250 | $0.24928 | $62.32 |
| 500 | $0.21738 | $108.69 |
| 1,000 | $0.19214 | $192.14 |
| 5,000 | $0.15195 | $759.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14028 | $1,402.80 |
| 20,000 | $0.13101 | $2,620.20 |
| 30,000 | $0.12650 | $3,795.00 |
| 50,000 | $0.12160 | $6,080.00 |
| 70,000 | $0.11880 | $8,316.00 |
| 100,000 | $0.11615 | $11,615.00 |

