54.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ERTTP5492F

DigiKey Part Number
2019-RK73H1ERTTP5492FTR-ND - Tape & Reel (TR)
2019-RK73H1ERTTP5492FCT-ND - Cut Tape (CT)
2019-RK73H1ERTTP5492FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ERTTP5492F
Description
RES 54.9K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
54.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ERTTP5492F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.52600$5.26
25$0.40760$10.19
50$0.34040$17.02
100$0.28780$28.78
250$0.23512$58.78
500$0.20504$102.52
1,000$0.18120$181.20
5,000$0.14335$716.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14028$1,402.80
20,000$0.13101$2,620.20
30,000$0.12650$3,795.00
50,000$0.12160$6,080.00
70,000$0.11880$8,316.00
100,000$0.11615$11,615.00
Manufacturers Standard Package