RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ELTP1000F

DigiKey Part Number
2019-RK73H1ELTP1000FTR-ND - Tape & Reel (TR)
2019-RK73H1ELTP1000FCT-ND - Cut Tape (CT)
2019-RK73H1ELTP1000FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ELTP1000F
Description
RES 100 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ELTP1000F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,250
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.57600$5.76
25$0.44440$11.11
50$0.37380$18.69
100$0.31780$31.78
250$0.26080$65.20
500$0.22836$114.18
1,000$0.20259$202.59
5,000$0.16159$807.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14969$1,496.90
20,000$0.13973$2,794.60
30,000$0.13562$4,068.60
50,000$0.13062$6,531.00
70,000$0.12776$8,943.20
100,000$0.12618$12,618.00
120,000$0.11940$14,328.00
Manufacturers Standard Package