
RK73G2BTTD1004C | |
---|---|
DigiKey Part Number | 2019-RK73G2BTTD1004CTR-ND - Tape & Reel (TR) 2019-RK73G2BTTD1004CCT-ND - Cut Tape (CT) 2019-RK73G2BTTD1004CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2BTTD1004C |
Description | RESISTOR THICK FILM 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2BTTD1004C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.28900 | $12.89 |
25 | $1.04440 | $26.11 |
50 | $0.90320 | $45.16 |
100 | $0.79320 | $79.32 |
250 | $0.68152 | $170.38 |
500 | $0.61730 | $308.65 |
1,000 | $0.56623 | $566.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.48470 | $2,423.50 |
10,000 | $0.46092 | $4,609.20 |
15,000 | $0.44932 | $6,739.80 |
25,000 | $0.43676 | $10,919.00 |
35,000 | $0.42956 | $15,034.60 |
50,000 | $0.42275 | $21,137.50 |
60,000 | $0.41957 | $25,174.20 |
120,000 | $0.40906 | $49,087.20 |
125,000 | $0.40852 | $51,065.00 |