
RK73G2ATTD1002C | |
---|---|
DigiKey Part Number | 2019-RK73G2ATTD1002CTR-ND - Tape & Reel (TR) 2019-RK73G2ATTD1002CCT-ND - Cut Tape (CT) 2019-RK73G2ATTD1002CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ATTD1002C |
Description | RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.16900 | $11.69 |
25 | $0.93840 | $23.46 |
50 | $0.81000 | $40.50 |
100 | $0.70800 | $70.80 |
250 | $0.60520 | $151.30 |
500 | $0.55862 | $279.31 |
1,000 | $0.49894 | $498.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.36881 | $1,844.05 |
10,000 | $0.33977 | $3,397.70 |
15,000 | $0.33389 | $5,008.35 |
25,000 | $0.32783 | $8,195.75 |