
RK73G2ATTD1002C | |
---|---|
DigiKey Part Number | 2019-RK73G2ATTD1002CTR-ND - Tape & Reel (TR) 2019-RK73G2ATTD1002CCT-ND - Cut Tape (CT) 2019-RK73G2ATTD1002CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ATTD1002C |
Description | RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.16600 | $11.66 |
25 | $0.93600 | $23.40 |
50 | $0.80800 | $40.40 |
100 | $0.70610 | $70.61 |
250 | $0.60368 | $150.92 |
500 | $0.55720 | $278.60 |
1,000 | $0.49767 | $497.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.36787 | $1,839.35 |
10,000 | $0.33890 | $3,389.00 |
15,000 | $0.33304 | $4,995.60 |
25,000 | $0.32699 | $8,174.75 |