
RK73G2ARTTD6802F | |
|---|---|
DigiKey Part Number | 2019-RK73G2ARTTD6802FTR-ND - Tape & Reel (TR) 2019-RK73G2ARTTD6802FCT-ND - Cut Tape (CT) 2019-RK73G2ARTTD6802FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ARTTD6802F |
Description | RES 68K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.23300 | $12.33 |
| 25 | $0.99320 | $24.83 |
| 50 | $0.85660 | $42.83 |
| 100 | $0.74980 | $74.98 |
| 250 | $0.64060 | $160.15 |
| 500 | $0.57798 | $288.99 |
| 1,000 | $0.52823 | $528.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.44861 | $2,243.05 |
| 10,000 | $0.42541 | $4,254.10 |
| 15,000 | $0.41410 | $6,211.50 |
| 25,000 | $0.40184 | $10,046.00 |
| 35,000 | $0.39482 | $13,818.70 |
| 50,000 | $0.38818 | $19,409.00 |

