RK73G2ARTTD6041C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $3.20000
Datasheet
RK73G-RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G2ARTTD6041C

DigiKey Part Number
2019-RK73G2ARTTD6041CTR-ND - Tape & Reel (TR)
2019-RK73G2ARTTD6041CCT-ND - Cut Tape (CT)
2019-RK73G2ARTTD6041CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G2ARTTD6041C
Description
RES 6.04K OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.04 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.59676$2,983.80
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
* All Digi-Reel orders will add a $55.00 reeling fee.