
RK73G2ARTTD4700D | |
---|---|
DigiKey Part Number | 2019-RK73G2ARTTD4700DTR-ND - Tape & Reel (TR) 2019-RK73G2ARTTD4700DCT-ND - Cut Tape (CT) 2019-RK73G2ARTTD4700DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ARTTD4700D |
Description | RES 470 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.28900 | $12.89 |
25 | $1.04440 | $26.11 |
50 | $0.90320 | $45.16 |
100 | $0.74640 | $74.64 |
250 | $0.66248 | $165.62 |
500 | $0.61730 | $308.65 |
1,000 | $0.56623 | $566.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.42830 | $2,141.50 |
10,000 | $0.40752 | $4,075.20 |
15,000 | $0.40569 | $6,085.35 |
25,000 | $0.38659 | $9,664.75 |