
RK73G1HTTC1101F | |
---|---|
DigiKey Part Number | 2019-RK73G1HTTC1101FTR-ND - Tape & Reel (TR) 2019-RK73G1HTTC1101FCT-ND - Cut Tape (CT) 2019-RK73G1HTTC1101FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1HTTC1101F |
Description | RES 1.1K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 1.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1HTTC1101F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.71897 | $14,379.40 |