
RK73H1ETTP2R74F | |
---|---|
DigiKey Part Number | 2019-RK73H1ETTP2R74FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP2R74FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP2R74FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP2R74F |
Description | RES 2.74 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.74 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP2R74F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23900 | $2.39 |
25 | $0.17800 | $4.45 |
50 | $0.14320 | $7.16 |
100 | $0.11690 | $11.69 |
250 | $0.09120 | $22.80 |
500 | $0.07656 | $38.28 |
1,000 | $0.06528 | $65.28 |
5,000 | $0.04732 | $236.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04214 | $421.40 |
20,000 | $0.03804 | $760.80 |
30,000 | $0.03605 | $1,081.50 |
50,000 | $0.03389 | $1,694.50 |
70,000 | $0.03266 | $2,286.20 |
100,000 | $0.03149 | $3,149.00 |
120,000 | $0.03095 | $3,714.00 |
240,000 | $0.02915 | $6,996.00 |
250,000 | $0.02906 | $7,265.00 |