
RK73H1HTTC5761F | |
---|---|
DigiKey Part Number | 2019-RK73H1HTTC5761FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC5761FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC5761FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC5761F |
Description | RES 5.76K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 5.76 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC5761F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37000 | $3.70 |
25 | $0.28320 | $7.08 |
50 | $0.23220 | $11.61 |
100 | $0.19430 | $19.43 |
250 | $0.15544 | $38.86 |
500 | $0.13352 | $66.76 |
1,000 | $0.10463 | $104.63 |
5,000 | $0.08858 | $442.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07128 | $712.80 |
20,000 | $0.06183 | $1,236.60 |
30,000 | $0.06147 | $1,844.10 |
50,000 | $0.06106 | $3,053.00 |
70,000 | $0.06082 | $4,257.40 |
100,000 | $0.06058 | $6,058.00 |
120,000 | $0.06047 | $7,256.40 |
240,000 | $0.06007 | $14,416.80 |
250,000 | $0.06004 | $15,010.00 |