
RK73G1JTTD2202F | |
---|---|
DigiKey Part Number | 2019-RK73G1JTTD2202FTR-ND - Tape & Reel (TR) 2019-RK73G1JTTD2202FCT-ND - Cut Tape (CT) 2019-RK73G1JTTD2202FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1JTTD2202F |
Description | RES 22K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1JTTD2202F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.89500 | $8.95 |
25 | $0.70960 | $17.74 |
50 | $0.60600 | $30.30 |
100 | $0.52390 | $52.39 |
250 | $0.44144 | $110.36 |
500 | $0.39396 | $196.98 |
1,000 | $0.35636 | $356.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.29619 | $1,480.95 |
10,000 | $0.27867 | $2,786.70 |
15,000 | $0.27013 | $4,051.95 |
25,000 | $0.26088 | $6,522.00 |
35,000 | $0.25558 | $8,945.30 |
50,000 | $0.25057 | $12,528.50 |
60,000 | $0.24823 | $14,893.80 |
120,000 | $0.24050 | $28,860.00 |
125,000 | $0.24010 | $30,012.50 |