
RK73G1JTTD2051C | |
---|---|
DigiKey Part Number | 2019-RK73G1JTTD2051CTR-ND - Tape & Reel (TR) 2019-RK73G1JTTD2051CCT-ND - Cut Tape (CT) 2019-RK73G1JTTD2051CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1JTTD2051C |
Description | RES 2.05K OHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.05 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1JTTD2051C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.16600 | $11.66 |
25 | $0.93600 | $23.40 |
50 | $0.80800 | $40.40 |
100 | $0.70610 | $70.61 |
250 | $0.60368 | $150.92 |
500 | $0.54964 | $274.82 |
1,000 | $0.49767 | $497.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.42269 | $2,113.45 |
10,000 | $0.38180 | $3,818.00 |
15,000 | $0.36725 | $5,508.75 |
25,000 | $0.35254 | $8,813.50 |
35,000 | $0.34717 | $12,150.95 |
50,000 | $0.34184 | $17,092.00 |
60,000 | $0.34132 | $20,479.20 |
120,000 | $0.33951 | $40,741.20 |