RK73G1JTTD1622F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.42323
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.30249
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $0.16463
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.16415
Datasheet
16.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1JTTD1622F

DigiKey Part Number
2019-RK73G1JTTD1622FTR-ND - Tape & Reel (TR)
2019-RK73G1JTTD1622FCT-ND - Cut Tape (CT)
2019-RK73G1JTTD1622FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1JTTD1622F
Description
RES 16.2K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1JTTD1622F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73G1JTTD1622CKOA Speer Electronics, Inc.02019-RK73G1JTTD1622CCT-ND$0.42323Parametric Equivalent
CRCW060316K2FHEAPVishay Dale0CRCW060316K2FHEAP-ND$0.30249Direct
ERJ-3RBD1622VPanasonic Industry0ERJ-3RBD1622V-ND$0.16463Parametric Equivalent
RGC0603DTC16K2Stackpole Electronics Inc0738-RGC0603DTC16K2TR-ND$0.16415Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.89600$8.96
25$0.71040$17.76
50$0.60680$30.34
100$0.52450$52.45
250$0.44200$110.50
500$0.39446$197.23
1,000$0.35681$356.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.31436$1,571.80
10,000$0.29576$2,957.60
15,000$0.28670$4,300.50
25,000$0.27688$6,922.00
35,000$0.27126$9,494.10
50,000$0.26595$13,297.50
Manufacturers Standard Package