
RK73G1JTTD1622D | |
---|---|
DigiKey Part Number | 2019-RK73G1JTTD1622DTR-ND - Tape & Reel (TR) 2019-RK73G1JTTD1622DCT-ND - Cut Tape (CT) 2019-RK73G1JTTD1622DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1JTTD1622D |
Description | RES 16.2K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1JTTD1622D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.03500 | $10.35 |
25 | $0.82760 | $20.69 |
50 | $0.70940 | $35.47 |
100 | $0.61660 | $61.66 |
250 | $0.52388 | $130.97 |
500 | $0.47032 | $235.16 |
1,000 | $0.42779 | $427.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.35992 | $1,799.60 |
10,000 | $0.34013 | $3,401.30 |
15,000 | $0.33049 | $4,957.35 |
25,000 | $0.32003 | $8,000.75 |
35,000 | $0.31405 | $10,991.75 |
50,000 | $0.30839 | $15,419.50 |
60,000 | $0.30574 | $18,344.40 |
120,000 | $0.29700 | $35,640.00 |
125,000 | $0.29655 | $37,068.75 |